
TPME337K010R0023 | |
|---|---|
DigiKey Part Number | 478-3628-2-ND - Tape & Reel (TR) 478-3628-1-ND - Cut Tape (CT) 478-3628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME337K010R0023 |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 23mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 23mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJE337K010RNJ | KYOCERA AVX | 95 | 478-1748-1-ND | kr.12.17000 | Similar |
| TPMD337K010R0035 | KYOCERA AVX | 2.000 | 478-4633-1-ND | kr.39.12000 | Similar |
| TPME337K010R0035 | KYOCERA AVX | 1.339 | 478-1810-1-ND | kr.30.43000 | Similar |
| TPSD337K010R0050 | KYOCERA AVX | 13 | 478-3087-1-ND | kr.17.75000 | Similar |
| TPSD337K010R0150 | KYOCERA AVX | 1.043 | 478-9191-1-ND | kr.10.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.02000 | kr.28.02 |
| 10 | kr.20.02800 | kr.200.28 |
| 50 | kr.16.84040 | kr.842.02 |
| 100 | kr.15.85440 | kr.1,585.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.19.63658 | kr.7,854.63 |
| 800 | kr.18.95328 | kr.15,162.62 |
| 1.200 | kr.18.61102 | kr.22,333.22 |
| 2.000 | kr.18.23159 | kr.36,463.18 |
| 2.800 | kr.18.00965 | kr.50,427.02 |
| Unit Price without VAT: | kr.28.02000 |
|---|---|
| Unit Price with VAT: | kr.35.02500 |

