330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 35mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME337K010R0035

DigiKey Part Number
478-1810-2-ND - Tape & Reel (TR)
478-1810-1-ND - Cut Tape (CT)
478-1810-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPME337K010R0035
Description
CAP TANT 330UF 10% 10V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 35mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
35mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.339
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.43000kr.30.43
10kr.21.88600kr.218.86
50kr.18.47720kr.923.86
100kr.17.42360kr.1,742.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.15.84113kr.6,336.45
800kr.15.25278kr.12,202.22
1.200kr.14.95802kr.17,949.62
2.000kr.14.63136kr.29,262.72
2.800kr.14.44023kr.40,432.64
4.000kr.14.25639kr.57,025.56
Manufacturers Standard Package
Unit Price without VAT:kr.30.43000
Unit Price with VAT:kr.38.03750