330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE337K010R0050

DigiKey Part Number
478-4137-2-ND - Tape & Reel (TR)
478-4137-1-ND - Cut Tape (CT)
478-4137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE337K010R0050
Description
CAP TANT 330UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJE337K010RNJKYOCERA AVX95478-1748-1-NDkr.11.86000Similar
TPMD337K010R0035KYOCERA AVX3.000478-4633-1-NDkr.35.44000Similar
TPME337K010R0023KYOCERA AVX393478-3628-1-NDkr.28.02000Similar
TPME337K010R0035KYOCERA AVX1.339478-1810-1-NDkr.30.43000Similar
TPSD337K010R0150KYOCERA AVX993478-9191-1-NDkr.10.84000Similar
In-Stock: 162
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.39000kr.18.39
10kr.12.71800kr.127.18
50kr.10.47360kr.523.68
100kr.9.77950kr.977.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.7.79663kr.3,118.65
800kr.7.43944kr.5,951.55
1.200kr.7.26046kr.8,712.55
2.000kr.7.06216kr.14,124.32
2.800kr.6.94619kr.19,449.33
4.000kr.6.83466kr.27,338.64
Manufacturers Standard Package
Unit Price without VAT:kr.18.39000
Unit Price with VAT:kr.22.98750