Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TPSD336M025R0300 | |
|---|---|
DigiKey Part Number | 478-4112-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD336M025R0300 |
Description | CAP TANT 33UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD336M025R0300 Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD336K025R0300 | KYOCERA AVX | 266 | 478-1786-1-ND | kr.9.76000 | Upgrade |
| TPSD336K025Y0300 | KYOCERA AVX | 0 | TPSD336K025Y0300-ND | kr.6.31588 | Upgrade |
| TPSD336K035P0300 | KYOCERA AVX | 0 | TPSD336K035P0300-ND | kr.14.66161 | Upgrade |
| TPSD336K035R0300 | KYOCERA AVX | 2.422 | 478-2416-1-ND | kr.16.74000 | Upgrade |
| TPSD336M035R0300 | KYOCERA AVX | 1.435 | 478-4113-1-ND | kr.18.20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.38490 | kr.4,192.45 |
| Unit Price without VAT: | kr.8.38490 |
|---|---|
| Unit Price with VAT: | kr.10.48113 |




