


TPSD336K025R0300 | |
---|---|
DigiKey Part Number | 478-1786-2-ND - Tape & Reel (TR) 478-1786-1-ND - Cut Tape (CT) 478-1786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD336K025R0300 |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD336K025R0300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.54000 | kr.9.54 |
10 | kr.6.27800 | kr.62.78 |
50 | kr.4.99840 | kr.249.92 |
100 | kr.4.60290 | kr.460.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.4.01434 | kr.2,007.17 |
1.000 | kr.3.80378 | kr.3,803.78 |
1.500 | kr.3.69822 | kr.5,547.33 |
2.500 | kr.3.58131 | kr.8,953.27 |
3.500 | kr.3.51294 | kr.12,295.29 |
5.000 | kr.3.44717 | kr.17,235.85 |
6.000 | kr.3.41601 | kr.20,496.06 |
12.000 | kr.3.31102 | kr.39,732.24 |
12.500 | kr.3.30547 | kr.41,318.38 |
Unit Price without VAT: | kr.9.54000 |
---|---|
Unit Price with VAT: | kr.11.92500 |