TPSD156K035B0100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.72764
Datasheet

Direct


KYOCERA AVX
In Stock: 2.361
Unit Price: kr.2.73000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.35253
Datasheet

Similar


KYOCERA AVX
In Stock: 5.870
Unit Price: kr.1.67000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.62097
Datasheet

Similar


KYOCERA AVX
In Stock: 1.573
Unit Price: kr.1.86000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.08570
Datasheet

Similar


Vishay Sprague
In Stock: 3.257
Unit Price: kr.1.15000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.08935
Datasheet

Similar


Vishay Sprague
In Stock: 598
Unit Price: kr.1.05000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.0.98358
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.59772
Datasheet

Similar


Vishay Sprague
In Stock: 418
Unit Price: kr.4.93000
Datasheet

Similar


KEMET
In Stock: 10.659
Unit Price: kr.1.28000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD156K035B0100

DigiKey Part Number
TPSD156K035B0100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD156K035B0100
Description
CAP TANT 15UF 10% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD156K035B0100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.11.05692kr.27,642.30
Manufacturers Standard Package
Unit Price without VAT:kr.11.05692
Unit Price with VAT:kr.13.82115