TPSD107M010S0080 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.10.85940
Datasheet

Direct


KYOCERA AVX
In Stock: 1.529
Unit Price: kr.10.43000
Datasheet

Direct


KYOCERA AVX
In Stock: 400
Unit Price: kr.19.01000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 672
Unit Price: kr.9.92000
Datasheet

Similar


KYOCERA AVX
In Stock: 6.974
Unit Price: kr.5.12000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.9.19825
Datasheet

Similar


KYOCERA AVX
In Stock: 1.000
Unit Price: kr.13.06000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.40993
Datasheet

Similar


KYOCERA AVX
In Stock: 625
Unit Price: kr.34.43000
Datasheet

Similar


KYOCERA AVX
In Stock: 38
Unit Price: kr.9.92000
Datasheet

Similar


KYOCERA AVX
In Stock: 455
Unit Price: kr.18.56000
Datasheet

Similar


KYOCERA AVX
In Stock: 15.449
Unit Price: kr.7.62000
Datasheet

Similar


KYOCERA AVX
In Stock: 1.262
Unit Price: kr.7.68000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.58000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
TPS Series

TPSD107M010S0080

DigiKey Part Number
TPSD107M010S0080-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD107M010S0080
Description
CAP TANT 100UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD107M010S0080 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.37174kr.20,929.35
Manufacturers Standard Package
Unit Price without VAT:kr.8.37174
Unit Price with VAT:kr.10.46468