
TPMY107M010R0045 | |
|---|---|
DigiKey Part Number | 478-5254-2-ND - Tape & Reel (TR) 478-5254-1-ND - Cut Tape (CT) 478-5254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPMY107M010R0045 |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 45mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD107M010RNJ | KYOCERA AVX | 35 | 478-3918-1-ND | kr.5.26000 | Similar |
| TPSD107M010R0050 | KYOCERA AVX | 6.493 | 478-4095-1-ND | kr.10.21000 | Similar |
| TPSD107M010R0065 | KYOCERA AVX | 291 | 478-4096-1-ND | kr.19.15000 | Similar |
| TPSD107M010R0080 | KYOCERA AVX | 14 | 478-4097-1-ND | kr.10.71000 | Similar |
| TPSD107M010R0100 | KYOCERA AVX | 10.818 | 478-1779-1-ND | kr.7.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.44000 | kr.35.44 |
| 10 | kr.25.77200 | kr.257.72 |
| 50 | kr.21.91740 | kr.1,095.87 |
| 100 | kr.20.72420 | kr.2,072.42 |
| 500 | kr.18.73154 | kr.9,365.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.24.85033 | kr.24,850.33 |
| 2.000 | kr.24.20980 | kr.48,419.60 |
| Unit Price without VAT: | kr.35.44000 |
|---|---|
| Unit Price with VAT: | kr.44.30000 |

