


TPSD107M010R0050 | |
|---|---|
DigiKey Part Number | 478-4095-2-ND - Tape & Reel (TR) 478-4095-1-ND - Cut Tape (CT) 478-4095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107M010R0050 |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107M010R0050 Models |
Category | ESR (Equivalent Series Resistance) 50mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.21000 | kr.10.21 |
| 10 | kr.6.77700 | kr.67.77 |
| 50 | kr.5.41060 | kr.270.53 |
| 100 | kr.4.98830 | kr.498.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.27404 | kr.2,137.02 |
| 1.000 | kr.4.05310 | kr.4,053.10 |
| 1.500 | kr.3.94238 | kr.5,913.57 |
| 2.500 | kr.3.81972 | kr.9,549.30 |
| 3.500 | kr.3.74801 | kr.13,118.03 |
| 5.000 | kr.3.67900 | kr.18,395.00 |
| Unit Price without VAT: | kr.10.21000 |
|---|---|
| Unit Price with VAT: | kr.12.76250 |

