Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD107M010R0080

DigiKey Part Number
478-4097-2-ND - Tape & Reel (TR)
478-4097-1-ND - Cut Tape (CT)
478-4097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD107M010R0080
Description
CAP TANT 100UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD107M010R0080 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.464
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.43000kr.10.43
10kr.6.93100kr.69.31
50kr.5.54620kr.277.31
100kr.5.11870kr.511.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.48410kr.2,242.05
1.000kr.4.25600kr.4,256.00
1.500kr.4.14174kr.6,212.61
2.500kr.4.01510kr.10,037.75
3.500kr.3.94107kr.13,793.74
5.000kr.3.86984kr.19,349.20
6.000kr.3.83609kr.23,016.54
12.000kr.3.72240kr.44,668.80
12.500kr.3.71636kr.46,454.50
Manufacturers Standard Package
Unit Price without VAT:kr.10.43000
Unit Price with VAT:kr.13.03750