


TPSD107M010R0065 | |
|---|---|
DigiKey Part Number | 478-4096-2-ND - Tape & Reel (TR) 478-4096-1-ND - Cut Tape (CT) 478-4096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107M010R0065 |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 65mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 65mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD107K010R0065 | KYOCERA AVX | 200 | 478-1776-1-ND | kr.11.48000 | Upgrade |
| TAJD107M010RNJ | KYOCERA AVX | 35 | 478-3918-1-ND | kr.5.26000 | Similar |
| TPMY107M010R0045 | KYOCERA AVX | 378 | 478-5254-1-ND | kr.35.44000 | Similar |
| TPSD107M010R0050 | KYOCERA AVX | 6.493 | 478-4095-1-ND | kr.10.21000 | Similar |
| TPSD107M010R0080 | KYOCERA AVX | 14 | 478-4097-1-ND | kr.10.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.15000 | kr.19.15 |
| 10 | kr.13.27600 | kr.132.76 |
| 50 | kr.10.95420 | kr.547.71 |
| 100 | kr.10.23660 | kr.1,023.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.22258 | kr.3,111.29 |
| 1.000 | kr.5.93342 | kr.5,933.42 |
| 1.500 | kr.5.78859 | kr.8,682.89 |
| 2.500 | kr.5.62807 | kr.14,070.18 |
| 3.500 | kr.5.53419 | kr.19,369.66 |
| 5.000 | kr.5.44388 | kr.27,219.40 |
| Unit Price without VAT: | kr.19.15000 |
|---|---|
| Unit Price with VAT: | kr.23.93750 |

