Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Direct
Similar
Similar



TPSC156M020R0450 | |
|---|---|
DigiKey Part Number | TPSC156M020R0450-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSC156M020R0450 |
Description | CAP TANT 15UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 450mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 450mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F911D156MCC | KYOCERA AVX | 0 | 478-8105-2-ND | kr.2.43699 | Direct |
| TPSC156K020R0450 | KYOCERA AVX | 253 | 478-1766-1-ND | kr.5.01000 | Upgrade |
| TPSC156K035R0450 | KYOCERA AVX | 4.320 | 478-5817-1-ND | kr.8.88000 | Upgrade |
| TPSC156M035R0450 | KYOCERA AVX | 580 | 478-9109-1-ND | kr.9.95000 | Upgrade |
| TAJC156M020RNJ | KYOCERA AVX | 36 | 478-12950-1-ND | kr.4.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.31152 | kr.2,655.76 |
| Unit Price without VAT: | kr.5.31152 |
|---|---|
| Unit Price with VAT: | kr.6.63940 |






