15 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 450mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC156M035R0450

DigiKey Part Number
478-9109-2-ND - Tape & Reel (TR)
478-9109-1-ND - Cut Tape (CT)
478-9109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC156M035R0450
Description
CAP TANT 15UF 20% 35V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSC156M035R0450 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
450mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 580
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.95000kr.9.95
10kr.6.58100kr.65.81
50kr.5.24440kr.262.22
100kr.4.83170kr.483.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.13406kr.2,067.03
1.000kr.3.91837kr.3,918.37
1.500kr.3.81030kr.5,715.45
2.500kr.3.69052kr.9,226.30
3.500kr.3.62048kr.12,671.68
5.000kr.3.55314kr.17,765.70
Manufacturers Standard Package
Unit Price without VAT:kr.9.95000
Unit Price with VAT:kr.12.43750