


TPSC156K035R0450 | |
|---|---|
DigiKey Part Number | 478-5817-2-ND - Tape & Reel (TR) 478-5817-1-ND - Cut Tape (CT) 478-5817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC156K035R0450 |
Description | CAP TANT 15UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 450mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 450mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.88000 | kr.8.88 |
| 10 | kr.5.83300 | kr.58.33 |
| 50 | kr.4.62060 | kr.231.03 |
| 100 | kr.4.24590 | kr.424.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.61304 | kr.1,806.52 |
| 1.000 | kr.3.41726 | kr.3,417.26 |
| 1.500 | kr.3.31920 | kr.4,978.80 |
| 2.500 | kr.3.21052 | kr.8,026.30 |
| 3.500 | kr.3.14701 | kr.11,014.53 |
| 5.000 | kr.3.08588 | kr.15,429.40 |
| Unit Price without VAT: | kr.8.88000 |
|---|---|
| Unit Price with VAT: | kr.11.10000 |

