


TPSC156K020R0450 | |
|---|---|
DigiKey Part Number | 478-1766-2-ND - Tape & Reel (TR) 478-1766-1-ND - Cut Tape (CT) 478-1766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC156K020R0450 |
Description | CAP TANT 15UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 450mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 450mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSC156K035R0450 | KYOCERA AVX | 4.320 | 478-5817-1-ND | kr.8.88000 | Upgrade |
| TAJC156K020RNJ | KYOCERA AVX | 1.062 | 478-1707-1-ND | kr.4.63000 | Similar |
| 293D156X9020C2TE3 | Vishay Sprague | 3.276 | 718-1814-1-ND | kr.5.71000 | Similar |
| T491C156K020AT | KEMET | 177 | 399-8341-1-ND | kr.6.47000 | Similar |
| T495C156K020ATE375 | KEMET | 2.092 | 399-4643-1-ND | kr.11.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.13800 | kr.31.38 |
| 50 | kr.2.40660 | kr.120.33 |
| 100 | kr.2.18100 | kr.218.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.23016 | kr.1,115.08 |
| 1.000 | kr.2.09252 | kr.2,092.52 |
| 1.500 | kr.2.02356 | kr.3,035.34 |
| 2.500 | kr.1.94717 | kr.4,867.93 |
| 3.500 | kr.1.90249 | kr.6,658.72 |
| 5.000 | kr.1.85953 | kr.9,297.65 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

