TAJC156M020SNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 36
Unit Price: kr.4.29000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.37235
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.062
Unit Price: kr.4.68000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.60424
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.19.04000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.37016
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.2.09793
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.62694
Datasheet

Upgrade


KEMET
In Stock: 177
Unit Price: kr.6.54000
Datasheet

Upgrade


KEMET
In Stock: 1.143
Unit Price: kr.9.55000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.07542
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.67322
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.3.28102
Datasheet
15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC156M020SNJ

DigiKey Part Number
TAJC156M020SNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJC156M020SNJ
Description
CAP TANT 15UF 20% 20V 2312
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJC156M020SNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.7Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJC156M020RNJKYOCERA AVX36478-12950-1-NDkr.4.29000Direct
TAJW156M020RNJKYOCERA AVX0TAJW156M020RNJ-NDkr.5.37235Direct
TAJC156K020RNJKYOCERA AVX1.062478-1707-1-NDkr.4.68000Upgrade
TAJW156K020RNJKYOCERA AVX0TAJW156K020RNJ-NDkr.4.60424Upgrade
THJC156K020RJNKYOCERA AVX0478-THJC156K020RJNCT-NDkr.19.04000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.1.04933kr.9,443.97
Unit Price without VAT:kr.1.04933
Unit Price with VAT:kr.1.31166