Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TPME686K025R0055 | |
|---|---|
DigiKey Part Number | 478-3304-2-ND - Tape & Reel (TR) 478-3304-1-ND - Cut Tape (CT) 478-3304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME686K025R0055 |
Description | CAP TANT 68UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 55mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 55mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPME686K025H0055 | KYOCERA AVX | 0 | TPME686K025H0055-ND | kr.45.10783 | Direct |
| TAJE686K025RNJ | KYOCERA AVX | 400 | 478-1750-1-ND | kr.19.08000 | Similar |
| TPME686K025R0045 | KYOCERA AVX | 0 | 478-3639-1-ND | kr.63.72000 | Similar |
| TPSE686K025R0125 | KYOCERA AVX | 77 | 478-2410-1-ND | kr.22.25000 | Similar |
| TPSE686K025R0200 | KYOCERA AVX | 1.985 | 478-3334-1-ND | kr.16.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.45000 | kr.53.45 |
| 10 | kr.39.99300 | kr.399.93 |
| 50 | kr.34.63280 | kr.1,731.64 |
| 100 | kr.32.97560 | kr.3,297.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.30.48620 | kr.12,194.48 |
| 800 | kr.29.56033 | kr.23,648.26 |
| 1.200 | kr.29.09653 | kr.34,915.84 |
| 2.000 | kr.28.58202 | kr.57,164.04 |
| Unit Price without VAT: | kr.53.45000 |
|---|---|
| Unit Price with VAT: | kr.66.81250 |







