Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TPME226K035H0100 | |
|---|---|
DigiKey Part Number | TPME226K035H0100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPME226K035H0100 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPME226K035R0100 | KYOCERA AVX | 225 | 478-3306-1-ND | kr.54.90000 | Direct |
| TPME226K050R0100 | KYOCERA AVX | 0 | 478-7993-1-ND | kr.56.55000 | Upgrade |
| TAJD226K035RNJ | KYOCERA AVX | 6.340 | 478-1730-1-ND | kr.9.38000 | Similar |
| TAJE226K035RNJ | KYOCERA AVX | 269 | 478-1747-1-ND | kr.13.12000 | Similar |
| TAJY226K035RNJ | KYOCERA AVX | 0 | TAJY226K035RNJ-ND | kr.10.13874 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.31.38728 | kr.37,664.74 |
| Unit Price without VAT: | kr.31.38728 |
|---|---|
| Unit Price with VAT: | kr.39.23410 |




