


TPSD226K035R0300 | |
|---|---|
DigiKey Part Number | 478-TPSD226K035R0300TR-ND - Tape & Reel (TR) 478-TPSD226K035R0300CT-ND - Cut Tape (CT) 478-TPSD226K035R0300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD226K035R0300 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD226K035R0300 Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THJD226K035R0300 | KYOCERA AVX | 773 | 478-4753-1-ND | kr.43.18000 | Upgrade |
| TAJD226K035RNJ | KYOCERA AVX | 3.378 | 478-1730-1-ND | kr.9.38000 | Similar |
| TAJE226K035RNJ | KYOCERA AVX | 269 | 478-1747-1-ND | kr.13.12000 | Similar |
| TPMD226K035R0070 | KYOCERA AVX | 441 | 478-6101-1-ND | kr.39.94000 | Similar |
| TPME226K035R0060 | KYOCERA AVX | 1.460 | 478-3305-1-ND | kr.43.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.25000 | kr.22.25 |
| 10 | kr.15.62200 | kr.156.22 |
| 50 | kr.12.98680 | kr.649.34 |
| 100 | kr.12.17280 | kr.1,217.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.73808 | kr.2,869.04 |
| 1.000 | kr.5.46514 | kr.5,465.14 |
| 1.500 | kr.5.32847 | kr.7,992.71 |
| 2.500 | kr.5.17696 | kr.12,942.40 |
| 3.500 | kr.5.08836 | kr.17,809.26 |
| 5.000 | kr.5.00311 | kr.25,015.55 |
| Unit Price without VAT: | kr.22.25000 |
|---|---|
| Unit Price with VAT: | kr.27.81250 |

