Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJY226K035RNJ | |
|---|---|
DigiKey Part Number | TAJY226K035RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJY226K035RNJ |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY226K035RNJ Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code Y |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD226K035RNJ | KYOCERA AVX | 123 | 478-1730-1-ND | kr.9.38000 | Similar |
| TAJE226K035RNJ | KYOCERA AVX | 209 | 478-1747-1-ND | kr.13.12000 | Similar |
| TPMD226K035R0070 | KYOCERA AVX | 441 | 478-6101-1-ND | kr.39.94000 | Similar |
| TPME226K035H0060 | KYOCERA AVX | 0 | TPME226K035H0060-ND | kr.51.94235 | Similar |
| TPME226K035H0100 | KYOCERA AVX | 0 | TPME226K035H0100-ND | kr.31.38728 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.10.13874 | kr.60,832.44 |
| Unit Price without VAT: | kr.10.13874 |
|---|---|
| Unit Price with VAT: | kr.12.67343 |



