


TPSD226K035R0125 | |
|---|---|
DigiKey Part Number | 478-4105-2-ND - Tape & Reel (TR) 478-4105-1-ND - Cut Tape (CT) 478-4105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD226K035R0125 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD226K035R0125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.64000 | kr.16.64 |
| 10 | kr.11.45000 | kr.114.50 |
| 50 | kr.9.39400 | kr.469.70 |
| 100 | kr.8.75840 | kr.875.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.83668 | kr.3,918.34 |
| 1.000 | kr.7.49715 | kr.7,497.15 |
| 1.500 | kr.7.32711 | kr.10,990.67 |
| 2.500 | kr.7.13856 | kr.17,846.40 |
| 3.500 | kr.7.02833 | kr.24,599.16 |
| 5.000 | kr.6.92223 | kr.34,611.15 |
| 6.000 | kr.6.87198 | kr.41,231.88 |
| Unit Price without VAT: | kr.16.64000 |
|---|---|
| Unit Price with VAT: | kr.20.80000 |

