Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TPMD477K004R0025 | |
|---|---|
DigiKey Part Number | 478-4641-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPMD477K004R0025 |
Description | CAP TANT 470UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 25mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 25mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD477K004RNJ | KYOCERA AVX | 12 | 478-3066-1-ND | kr.12.17000 | Similar |
| TAJE477K004RNJ | KYOCERA AVX | 0 | 478-3271-2-ND | kr.10.85725 | Similar |
| TAJY477K004RNJ | KYOCERA AVX | 0 | 478-TAJY477K004RNJCT-ND | kr.11.41000 | Similar |
| TPMD477K004R0035 | KYOCERA AVX | 0 | 478-4642-2-ND | kr.25.38244 | Similar |
| TPSD477K004R0045 | KYOCERA AVX | 1.038 | 478-2385-1-ND | kr.13.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.26.76392 | kr.13,381.96 |
| Unit Price without VAT: | kr.26.76392 |
|---|---|
| Unit Price with VAT: | kr.33.45490 |










