Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

THJE107K016AJH | |
|---|---|
DigiKey Part Number | 478-5640-2-ND - Tape & Reel (TR) 478-5640-1-ND - Cut Tape (CT) 478-5640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJE107K016AJH |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 250mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | THJE107K016AJH Models |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 16 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 250mOhm @ 100kHz | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD107K016RNJ | KYOCERA AVX | 728 | 478-1723-1-ND | kr.6.15000 | Similar |
| TAJE107K016RNJ | KYOCERA AVX | 472 | 478-3945-1-ND | kr.10.52000 | Similar |
| TAJY107K016RNJ | KYOCERA AVX | 0 | 478-8939-1-ND | kr.13.82000 | Similar |
| TPSD107K016R0060 | KYOCERA AVX | 3.615 | 478-4977-1-ND | kr.21.18000 | Similar |
| TPSD107K016R0100 | KYOCERA AVX | 3.000 | 478-9140-1-ND | kr.8.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.294.01750 | kr.940,856.00 |
| Unit Price without VAT: | kr.294.01750 |
|---|---|
| Unit Price with VAT: | kr.367.52188 |





