


TPSE107K016R0055 | |
|---|---|
DigiKey Part Number | 478-4124-2-ND - Tape & Reel (TR) 478-4124-1-ND - Cut Tape (CT) 478-4124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE107K016R0055 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 55mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 55mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.98000 | kr.46.98 |
| 10 | kr.34.87000 | kr.348.70 |
| 50 | kr.30.03260 | kr.1,501.63 |
| 100 | kr.28.53510 | kr.2,853.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.26.28723 | kr.10,514.89 |
| 800 | kr.25.45121 | kr.20,360.97 |
| 1.200 | kr.25.03233 | kr.30,038.80 |
| 2.000 | kr.24.56795 | kr.49,135.90 |
| Unit Price without VAT: | kr.46.98000 |
|---|---|
| Unit Price with VAT: | kr.58.72500 |

