100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE107K016R0125

DigiKey Part Number
478-1794-2-ND - Tape & Reel (TR)
478-1794-1-ND - Cut Tape (CT)
478-1794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE107K016R0125
Description
CAP TANT 100UF 10% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
125mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSD107K016R0125KYOCERA AVX11.935478-1778-1-NDkr.8.12000Direct
TPSD107K016S0125KYOCERA AVX8.323478-9141-1-NDkr.9.13000Direct
TAJD107K016RNJKYOCERA AVX738478-1723-1-NDkr.6.15000Similar
TAJE107K016RNJKYOCERA AVX472478-3945-1-NDkr.10.52000Similar
TPSD107K016R0060KYOCERA AVX4.215478-4977-1-NDkr.21.18000Similar
In-Stock: 257
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.66000kr.15.66
10kr.10.72700kr.107.27
50kr.8.75800kr.437.90
100kr.8.15010kr.815.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.8.05228kr.3,220.91
800kr.7.68685kr.6,149.48
1.200kr.7.50382kr.9,004.58
2.000kr.7.30092kr.14,601.84
2.800kr.7.18227kr.20,110.36
4.000kr.7.06812kr.28,272.48
Manufacturers Standard Package
Unit Price without VAT:kr.15.66000
Unit Price with VAT:kr.19.57500