TAP106M016CRS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.41818
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.29581
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.570
Unit Price: kr.6.72000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.62541
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.505
Unit Price: kr.9.79000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.072
Unit Price: kr.4.35000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.42093
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.960
Unit Price: kr.6.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.87328
Datasheet

Upgrade


KYOCERA AVX
In Stock: 781
Unit Price: kr.6.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.24896
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.15419
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.798
Unit Price: kr.5.95000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 985
Unit Price: kr.7.87000
Datasheet
TAP Series CCS/CRW/CRS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP106M016CRS

DigiKey Part Number
TAP106M016CRS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP106M016CRS
Description
CAP TANT 10UF 20% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.1.35127kr.4,053.81
Manufacturers Standard Package
Unit Price without VAT:kr.1.35127
Unit Price with VAT:kr.1.68909