
TAP106K020CRW | |
|---|---|
DigiKey Part Number | 478-8955-2-ND - Tape & Reel (TR) 478-8955-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP106K020CRW |
Description | CAP TANT 10UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 20 V Radial 2.9Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 20 V | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2.9Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP106J025CCS | KYOCERA AVX | 1.286 | 478-TAP106J025CCS-ND | kr.1.33000 | Upgrade |
| TAP106K020GSB | KYOCERA AVX | 994 | 478-TAP106K020GSB-ND | kr.1.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.28600 | kr.42.86 |
| 50 | kr.3.34120 | kr.167.06 |
| 100 | kr.3.05020 | kr.305.02 |
| 500 | kr.2.55768 | kr.1,278.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.88533 | kr.2,885.33 |
| 2.000 | kr.2.74250 | kr.5,485.00 |
| 3.000 | kr.2.67098 | kr.8,012.94 |
| 5.000 | kr.2.59169 | kr.12,958.45 |
| 7.000 | kr.2.54535 | kr.17,817.45 |
| 10.000 | kr.2.50076 | kr.25,007.60 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

