TAP106K016FAB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1.509
Unit Price: kr.4.44000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.360
Unit Price: kr.6.66000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.31386
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.286
Unit Price: kr.9.89000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 340
Unit Price: kr.6.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.84634
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.16000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.69868
Datasheet

Similar


KYOCERA AVX
In Stock: 1.933
Unit Price: kr.4.69000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.37059
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.49802
Datasheet
10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP106K016FAB

DigiKey Part Number
TAP106K016FAB-ND
Manufacturer
Manufacturer Product Number
TAP106K016FAB
Description
CAP TANT 10UF 10% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
16 V
Manufacturer Size Code
D
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
3.2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP106K016CCSKYOCERA AVX1.509478-4169-NDkr.4.44000Direct
TAP106J016CRSKYOCERA AVX1.360478-TAP106J016CRSCT-NDkr.6.66000Upgrade
TAP106J020CRWKYOCERA AVX0TAP106J020CRW-NDkr.4.31386Upgrade
TAP106J025CCSKYOCERA AVX1.286478-TAP106J025CCS-NDkr.9.89000Upgrade
TAP106K020CCSKYOCERA AVX340478-9322-NDkr.6.47000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.39823kr.2,398.23
Manufacturers Standard Package
Unit Price without VAT:kr.2.39823
Unit Price with VAT:kr.2.99779