
TAP106K016CCS | |
|---|---|
DigiKey Part Number | 478-4169-ND |
Manufacturer | |
Manufacturer Product Number | TAP106K016CCS |
Description | CAP TANT 10UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 3.2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP106K016CRW | KYOCERA AVX | 6.026 | 478-7366-1-ND | kr.3.91000 | Direct |
| TAP106J025CCS | KYOCERA AVX | 1.275 | 478-TAP106J025CCS-ND | kr.10.00000 | Upgrade |
| TAP106K016GSB | KYOCERA AVX | 1.933 | 478-9321-ND | kr.4.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.49000 | kr.4.49 |
| 10 | kr.2.78200 | kr.27.82 |
| 50 | kr.2.12040 | kr.106.02 |
| 100 | kr.1.91590 | kr.191.59 |
| 500 | kr.1.57122 | kr.785.61 |
| 1.000 | kr.1.46462 | kr.1,464.62 |
| 3.000 | kr.1.33307 | kr.3,999.21 |
| 5.000 | kr.1.28442 | kr.6,422.10 |
| Unit Price without VAT: | kr.4.49000 |
|---|---|
| Unit Price with VAT: | kr.5.61250 |

