Upgrade
Similar
Similar
Similar
Similar
Similar

TAP106K016BRW | |
|---|---|
DigiKey Part Number | TAP106K016BRW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP106K016BRW |
Description | CAP TANT 10UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 3.2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP106K025BRW | KYOCERA AVX | 1.000 | 478-TAP106K025BRWCT-ND | kr.6.66000 | Upgrade |
| TAP106K006CRW | KYOCERA AVX | 0 | TAP106K006CRW-ND | kr.1.79285 | Similar |
| TAP106K016DTW | KYOCERA AVX | 0 | TAP106K016DTW-ND | kr.1.77459 | Similar |
| TAP106K016SCS | KYOCERA AVX | 27.758 | 478-1839-ND | kr.4.25000 | Similar |
| TAP106M006BRW | KYOCERA AVX | 0 | TAP106M006BRW-ND | kr.1.57070 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.2.16722 | kr.2,709.03 |
| Unit Price without VAT: | kr.2.16722 |
|---|---|
| Unit Price with VAT: | kr.2.70903 |





