Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAP106J050CRW | |
|---|---|
DigiKey Part Number | TAP106J050CRW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP106J050CRW |
Description | CAP TANT 10UF 5% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 50 V Radial 1.6Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 50 V | Manufacturer Size Code J |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1.6Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP106J050HSB | KYOCERA AVX | 0 | TAP106J050HSB-ND | kr.24.76310 | Similar |
| TAP106K006CRW | KYOCERA AVX | 0 | TAP106K006CRW-ND | kr.2.64553 | Similar |
| TAP106K010CRW | KYOCERA AVX | 0 | TAP106K010CRW-ND | kr.2.39541 | Similar |
| TAP106K016BRW | KYOCERA AVX | 0 | TAP106K016BRW-ND | kr.3.19794 | Similar |
| TAP106M006BRW | KYOCERA AVX | 0 | TAP106M006BRW-ND | kr.2.31772 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.12.49293 | kr.9,369.70 |
| Unit Price without VAT: | kr.12.49293 |
|---|---|
| Unit Price with VAT: | kr.15.61616 |




