
| TAP106M016CRW | |
|---|---|
| DigiKey Part Number | 478-8958-2-ND - Tape & Reel (TR) 478-8958-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | TAP106M016CRW | 
| Description | CAP TANT 10UF 20% 16V RADIAL | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 16 V | |
| Type | Conformal Coated | |
| ESR (Equivalent Series Resistance) | 3.2Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | 1000 Hrs @ 85°C | |
| Mounting Type | Through Hole | |
| Package / Case | Radial | |
| Size / Dimension | 0.197" Dia (5.00mm) | |
| Height - Seated (Max) | 0.413" (10.50mm) | |
| Lead Spacing | 0.197" (5.00mm) | |
| Manufacturer Size Code | D | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.95000 | kr.5.95 | 
| 10 | kr.3.78900 | kr.37.89 | 
| 50 | kr.2.93760 | kr.146.88 | 
| 100 | kr.2.67520 | kr.267.52 | 
| 500 | kr.2.23322 | kr.1,116.61 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.250 | kr.2.09890 | kr.2,623.62 | 
| 2.500 | kr.1.99109 | kr.4,977.73 | 
| 3.750 | kr.1.93708 | kr.7,264.05 | 
| 6.250 | kr.1.87724 | kr.11,732.75 | 
| 8.750 | kr.1.84225 | kr.16,119.69 | 
| 12.500 | kr.1.80859 | kr.22,607.38 | 
| 15.000 | kr.1.79263 | kr.26,889.45 | 
| 30.000 | kr.1.73890 | kr.52,167.00 | 
| 31.250 | kr.1.73604 | kr.54,251.25 | 
| Unit Price without VAT: | kr.5.95000 | 
|---|---|
| Unit Price with VAT: | kr.7.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark