TAP106K006CRW is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.83668
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.19114
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.58804
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.58804
Datasheet
10 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP106K006CRW

DigiKey Part Number
TAP106K006CRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP106K006CRW
Description
CAP TANT 10UF 10% 6.3V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 6Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Manufacturer Size Code
B
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
6Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP106J006CCSKYOCERA AVX0TAP106J006CCS-NDkr.2.83668Upgrade
TAP106K016BRWKYOCERA AVX0TAP106K016BRW-NDkr.2.19114Upgrade
TAP106M006BRWKYOCERA AVX0TAP106M006BRW-NDkr.1.58804Similar
TAP106M006CRWKYOCERA AVX0TAP106M006CRW-NDkr.1.58804Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.1.81265kr.2,265.81
Manufacturers Standard Package
Unit Price without VAT:kr.1.81265
Unit Price with VAT:kr.2.26581