
TAP106M050BRW | |
|---|---|
DigiKey Part Number | 478-TAP106M050BRWTR-ND - Tape & Reel (TR) 478-TAP106M050BRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP106M050BRW |
Description | CAP TANT 10UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 50 V Radial 1.6Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 50 V | Manufacturer Size Code J |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1.6Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP106M016CRW | KYOCERA AVX | 1.837 | 478-8958-1-ND | kr.0.70000 | Similar |
| TAP106M050SRW | KYOCERA AVX | 647 | 478-TAP106M050SRWCT-ND | kr.3.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.85000 | kr.28.85 |
| 10 | kr.20.68100 | kr.206.81 |
| 50 | kr.17.41480 | kr.870.74 |
| 100 | kr.16.40410 | kr.1,640.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.8.47548 | kr.6,356.61 |
| 1.500 | kr.8.14834 | kr.12,222.51 |
| 2.250 | kr.7.98440 | kr.17,964.90 |
| 3.750 | kr.7.80270 | kr.29,260.12 |
| 5.250 | kr.7.69643 | kr.40,406.26 |
| 7.500 | kr.7.59418 | kr.56,956.35 |
| Unit Price without VAT: | kr.28.85000 |
|---|---|
| Unit Price with VAT: | kr.36.06250 |

