Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

TAP105M035DTW | |
|---|---|
DigiKey Part Number | TAP105M035DTW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP105M035DTW |
Description | CAP TANT 1UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated 35 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP105M035SRN | KYOCERA AVX | 0 | TAP105M035SRN-ND | kr.2.09009 | Direct |
| TAP105M035SRW | KYOCERA AVX | 0 | 478-11561-1-ND | kr.3.68000 | Direct |
| TAP105J050SCS | KYOCERA AVX | 0 | TAP105J050SCS-ND | kr.2.24252 | Upgrade |
| TAP105K050DTW | KYOCERA AVX | 0 | TAP105K050DTW-ND | kr.1.79285 | Upgrade |
| TAP105K050SRW | KYOCERA AVX | 0 | 478-8952-1-ND | kr.5.14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.49785 | kr.2,246.77 |
| Unit Price without VAT: | kr.1.49785 |
|---|---|
| Unit Price with VAT: | kr.1.87231 |









