TAP105M050SRW is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.24252
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.79285
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.14000
Datasheet
1 µF Conformal Coated Tantalum Capacitors 50 V Radial 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP105M050SRW

DigiKey Part Number
TAP105M050SRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP105M050SRW
Description
CAP TANT 1UF 20% 50V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 50 V Radial 8Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±20%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
50 V
Manufacturer Size Code
C
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP105J050SCSKYOCERA AVX0TAP105J050SCS-NDkr.2.24252Upgrade
TAP105K050DTWKYOCERA AVX0TAP105K050DTW-NDkr.1.79285Upgrade
TAP105K050SRWKYOCERA AVX0478-8952-1-NDkr.5.14000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.2.18146kr.2,726.82
Manufacturers Standard Package
Unit Price without VAT:kr.2.18146
Unit Price with VAT:kr.2.72683