TAP105M035BRW is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 508
Unit Price: kr.4.17000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.70519
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.962
Unit Price: kr.5.45000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.419
Unit Price: kr.3.91000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 880
Unit Price: kr.3.91000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.099
Unit Price: kr.5.06000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.51439
Datasheet

Similar


KYOCERA AVX
In Stock: 484
Unit Price: kr.5.19000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.45898
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.72000
Datasheet

Similar


Vishay Sprague
In Stock: 2.231
Unit Price: kr.2.63000
Datasheet
1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP105M035BRW

DigiKey Part Number
478-8953-2-ND - Tape & Reel (TR)
478-8953-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP105M035BRW
Description
CAP TANT 1UF 20% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP105M035CRWKYOCERA AVX508478-TAP105M035CRWCT-NDkr.4.17000Direct
TAP105M035FCSKYOCERA AVX0TAP105M035FCS-NDkr.1.70519Direct
TAP105J035CRWKYOCERA AVX1.962478-TAP105J035CRWCT-NDkr.5.45000Upgrade
TAP105K035CCSKYOCERA AVX1.419478-4168-NDkr.3.91000Upgrade
TAP105K035FCSKYOCERA AVX880478-TAP105K035FCS-NDkr.3.91000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.87000kr.4.87
10kr.3.05800kr.30.58
50kr.2.34220kr.117.11
100kr.2.12110kr.212.11
500kr.1.74800kr.874.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.57498kr.2,362.47
3.000kr.1.49026kr.4,470.78
4.500kr.1.44785kr.6,515.33
7.500kr.1.40084kr.10,506.30
10.500kr.1.37335kr.14,420.18
15.000kr.1.34692kr.20,203.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.87000
Unit Price with VAT:kr.6.08750