1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP105M035GSB

DigiKey Part Number
478-11086-ND
Manufacturer
Manufacturer Product Number
TAP105M035GSB
Description
CAP TANT 1UF 20% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±20%
Lead Spacing
0.125" (3.18mm)
Voltage - Rated
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP105K035GSBKYOCERA AVX990478-TAP105K035GSB-NDkr.5.26000Upgrade
TAP105M035CCSKYOCERA AVX1.602478-12591-NDkr.3.91000Similar
TAP105M035SCSKYOCERA AVX1.810478-5812-NDkr.3.14000Similar
In-Stock: 484
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.19000kr.5.19
10kr.3.26300kr.32.63
50kr.2.50640kr.125.32
100kr.2.27300kr.227.30
500kr.1.87942kr.939.71
1.000kr.1.75769kr.1,757.69
3.000kr.1.60735kr.4,822.05
5.000kr.1.55177kr.7,758.85
Manufacturers Standard Package
Unit Price without VAT:kr.5.19000
Unit Price with VAT:kr.6.48750