


TAP105K050SRW | |
|---|---|
DigiKey Part Number | 478-8952-2-ND - Tape & Reel (TR) 478-8952-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP105K050SRW |
Description | CAP TANT 1UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 50 V Radial 8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 |
| 10 | kr.2.63700 | kr.26.37 |
| 50 | kr.2.00840 | kr.100.42 |
| 100 | kr.1.81440 | kr.181.44 |
| 500 | kr.1.48698 | kr.743.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.38434 | kr.1,730.42 |
| 2.500 | kr.1.30460 | kr.3,261.50 |
| 3.750 | kr.1.26464 | kr.4,742.40 |
| 6.250 | kr.1.22036 | kr.7,627.25 |
| 8.750 | kr.1.19449 | kr.10,451.79 |
| 12.500 | kr.1.16959 | kr.14,619.87 |
| 15.000 | kr.1.15779 | kr.17,366.85 |
| 30.000 | kr.1.11805 | kr.33,541.50 |
| 31.250 | kr.1.11595 | kr.34,873.44 |
| Unit Price without VAT: | kr.4.22000 |
|---|---|
| Unit Price with VAT: | kr.5.27500 |

