1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP105J035CRW

DigiKey Part Number
478-TAP105J035CRWTR-ND - Tape & Reel (TR)
478-TAP105J035CRWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP105J035CRW
Description
CAP TANT 1UF 5% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.962
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.3.42300kr.34.23
50kr.2.63460kr.131.73
100kr.2.39220kr.239.22
500kr.1.98262kr.991.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.79258kr.2,688.87
3.000kr.1.69961kr.5,098.83
4.500kr.1.65304kr.7,438.68
7.500kr.1.60143kr.12,010.72
10.500kr.1.57125kr.16,498.12
15.000kr.1.54221kr.23,133.15
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250