TAP105K035CCS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 880
Unit Price: kr.3.87000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.15325
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.123
Unit Price: kr.5.01000
Datasheet

Similar


KYOCERA AVX
In Stock: 990
Unit Price: kr.5.20000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.06240
Datasheet

Similar


Vishay Sprague
In Stock: 1.045
Unit Price: kr.13.44000
Datasheet
1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP105K035CCS

DigiKey Part Number
478-4168-ND
Manufacturer
Manufacturer Product Number
TAP105K035CCS
Description
CAP TANT 1UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
35 V
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP105K035FCSKYOCERA AVX880478-TAP105K035FCS-NDkr.3.87000Direct
TAP105J035CCSKYOCERA AVX0TAP105J035CCS-NDkr.2.15325Upgrade
TAP105K050BRWKYOCERA AVX2.123478-TAP105K050BRWCT-NDkr.5.01000Upgrade
TAP105K035GSBKYOCERA AVX990478-TAP105K035GSB-NDkr.5.20000Similar
TAP105K035HCDKYOCERA AVX0TAP105K035HCD-NDkr.2.06240Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.2.84000kr.28.40
50kr.2.16580kr.108.29
100kr.1.95910kr.195.91
500kr.1.60896kr.804.48
1.000kr.1.50080kr.1,500.80
3.000kr.1.36724kr.4,101.72
5.000kr.1.31786kr.6,589.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000