TAP105M020CRW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.51439
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.962
Unit Price: kr.5.45000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.51439
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.072
Unit Price: kr.3.91000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.72532
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.109
Unit Price: kr.3.91000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 880
Unit Price: kr.3.91000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.099
Unit Price: kr.5.06000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.51439
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.51733
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.87000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 508
Unit Price: kr.4.17000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.70519
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.70519
Datasheet
1 µF Conformal Coated Tantalum Capacitors 20 V Radial 10Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP105M020CRW

DigiKey Part Number
TAP105M020CRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP105M020CRW
Description
CAP TANT 1UF 20% 20V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 20 V Radial 10Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
10Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP105M020BRWKYOCERA AVX0TAP105M020BRW-NDkr.1.51439Direct
TAP105J035CRWKYOCERA AVX1.962478-TAP105J035CRWCT-NDkr.5.45000Upgrade
TAP105K020CRWKYOCERA AVX0TAP105K020CRW-NDkr.1.51439Upgrade
TAP105K025CCSKYOCERA AVX2.072478-4167-NDkr.3.91000Upgrade
TAP105K025FCSKYOCERA AVX0TAP105K025FCS-NDkr.1.72532Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.51439kr.2,271.59
Manufacturers Standard Package
Unit Price without VAT:kr.1.51439
Unit Price with VAT:kr.1.89299