Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

TAP105M020GSB | |
|---|---|
DigiKey Part Number | TAP105M020GSB-ND |
Manufacturer | |
Manufacturer Product Number | TAP105M020GSB |
Description | CAP TANT 1UF 20% 20V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 20 V Radial 10Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±20% | Lead Spacing 0.125" (3.18mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 10Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP105J035GSB | KYOCERA AVX | 0 | TAP105J035GSB-ND | kr.2.04389 | Upgrade |
| TAP105K020GSB | KYOCERA AVX | 0 | TAP105K020GSB-ND | kr.1.72532 | Upgrade |
| TAP105K035GSB | KYOCERA AVX | 990 | 478-TAP105K035GSB-ND | kr.5.26000 | Upgrade |
| TAP105M025GSB | KYOCERA AVX | 0 | TAP105M025GSB-ND | kr.1.70519 | Upgrade |
| TAP105M035GSB | KYOCERA AVX | 484 | 478-11086-ND | kr.5.19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.70519 | kr.1,705.19 |
| Unit Price without VAT: | kr.1.70519 |
|---|---|
| Unit Price with VAT: | kr.2.13149 |




