Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJT335K025RNJ | |
|---|---|
DigiKey Part Number | TAJT335K025RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJT335K025RNJ |
Description | CAP TANT 3.3UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJT335K025RNJ Models |
Category | ESR (Equivalent Series Resistance) 3.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB335K025RNJ | KYOCERA AVX | 3.614 | 478-2365-1-ND | kr.4.12000 | Similar |
| TAJB335K025SNJ | KYOCERA AVX | 0 | TAJB335K025SNJ-ND | kr.1.34738 | Similar |
| TPSB335K025R0750 | KYOCERA AVX | 7.436 | 478-11104-1-ND | kr.6.59000 | Similar |
| TPSB335K025R1500 | KYOCERA AVX | 0 | TPSB335K025R1500-ND | kr.3.18481 | Similar |
| TPSB335K025R2000 | KYOCERA AVX | 4.953 | 478-2407-1-ND | kr.4.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.11621 | kr.7,790.53 |
| Unit Price without VAT: | kr.3.11621 |
|---|---|
| Unit Price with VAT: | kr.3.89526 |



