
TAJB335K025RNJ | |
|---|---|
DigiKey Part Number | 478-2365-2-ND - Tape & Reel (TR) 478-2365-1-ND - Cut Tape (CT) 478-2365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB335K025RNJ |
Description | CAP TANT 3.3UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB335K025RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.56100 | kr.25.61 |
| 50 | kr.1.94380 | kr.97.19 |
| 100 | kr.1.75430 | kr.175.43 |
| 500 | kr.1.43296 | kr.716.48 |
| 1.000 | kr.1.33381 | kr.1,333.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.25218 | kr.2,504.36 |
| 4.000 | kr.1.18501 | kr.4,740.04 |
| 6.000 | kr.1.15137 | kr.6,908.22 |
| 10.000 | kr.1.11408 | kr.11,140.80 |
| 14.000 | kr.1.09229 | kr.15,292.06 |
| 20.000 | kr.1.07132 | kr.21,426.40 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

