


TPSB335K025R2000 | |
|---|---|
DigiKey Part Number | 478-2407-2-ND - Tape & Reel (TR) 478-2407-1-ND - Cut Tape (CT) 478-2407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB335K025R2000 |
Description | CAP TANT 3.3UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.98600 | kr.29.86 |
| 50 | kr.2.28360 | kr.114.18 |
| 100 | kr.2.06810 | kr.206.81 |
| 500 | kr.1.70292 | kr.851.46 |
| 1.000 | kr.1.59007 | kr.1,590.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.49723 | kr.2,994.46 |
| 4.000 | kr.1.42084 | kr.5,683.36 |
| 6.000 | kr.1.38258 | kr.8,295.48 |
| 10.000 | kr.1.34016 | kr.13,401.60 |
| 14.000 | kr.1.31536 | kr.18,415.04 |
| 20.000 | kr.1.29151 | kr.25,830.20 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

