


TPSB335K025R0750 | |
|---|---|
DigiKey Part Number | 478-11104-2-ND - Tape & Reel (TR) 478-11104-1-ND - Cut Tape (CT) 478-11104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB335K025R0750 |
Description | CAP TANT 3.3UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 750mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 750mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.09600 | kr.40.96 |
| 50 | kr.3.18720 | kr.159.36 |
| 100 | kr.2.90820 | kr.290.82 |
| 500 | kr.2.43700 | kr.1,218.50 |
| 1.000 | kr.2.29120 | kr.2,291.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.21463 | kr.4,429.26 |
| 4.000 | kr.2.11389 | kr.8,455.56 |
| 6.000 | kr.2.06341 | kr.12,380.46 |
| 10.000 | kr.2.00746 | kr.20,074.60 |
| 14.000 | kr.1.97475 | kr.27,646.50 |
| 20.000 | kr.1.94328 | kr.38,865.60 |
| 24.000 | kr.1.92837 | kr.46,280.88 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

