3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 3.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D335X9025B2TE3

DigiKey Part Number
718-293D335X9025B2TE3TR-ND - Tape & Reel (TR)
718-293D335X9025B2TE3CT-ND - Cut Tape (CT)
718-293D335X9025B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D335X9025B2TE3
Description
CAP TANT 3.3UF 10% 25V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 3.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D335X9025B2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.1Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.11mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B335K025ATKEMET2.321399-9724-1-NDkr.4.18000Direct
TAJB335K025RNJKYOCERA AVX3.614478-2365-1-NDkr.4.12000Direct
TAJB335K025SNJKYOCERA AVX0TAJB335K025SNJ-NDkr.1.34738Similar
TPSB335K025R0750KYOCERA AVX7.436478-11104-1-NDkr.6.59000Similar
TPSB335K025R2000KYOCERA AVX4.953478-2407-1-NDkr.4.76000Similar
In-Stock: 1.239
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.37800kr.23.78
50kr.1.79920kr.89.96
100kr.1.62050kr.162.05
500kr.1.31922kr.659.61
1.000kr.1.22616kr.1,226.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.14967kr.2,299.34
4.000kr.1.08669kr.4,346.76
6.000kr.1.05515kr.6,330.90
10.000kr.1.02020kr.10,202.00
14.000kr.0.99976kr.13,996.64
20.000kr.0.98010kr.19,602.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750