TAJT105M035RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.75158
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.66933
Datasheet

Similar


KYOCERA AVX
In Stock: 16.930
Unit Price: kr.3.87000
Datasheet

Similar


KYOCERA AVX
In Stock: 1.842
Unit Price: kr.4.44000
Datasheet

Similar


Vishay Sprague
In Stock: 4.170
Unit Price: kr.3.11000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.70727
Datasheet

Similar


KEMET
In Stock: 7.847
Unit Price: kr.3.99000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.10289
Datasheet
1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 6.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJT105M035RNJ

DigiKey Part Number
TAJT105M035RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJT105M035RNJ
Description
CAP TANT 1UF 20% 35V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 6.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJT105M035RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
6.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
T
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJT105K035RNJKYOCERA AVX0TAJT105K035RNJ-NDkr.2.75158Upgrade
TAJB105M035ANJKYOCERA AVX0TAJB105M035ANJ-NDkr.3.66933Similar
TAJB105M035RNJKYOCERA AVX16.930478-3872-1-NDkr.3.87000Similar
TPSB105M035R2000KYOCERA AVX1.842478-TPSB105M035R2000CT-NDkr.4.44000Similar
293D105X0035B2TE3Vishay Sprague4.170718-1112-1-NDkr.3.11000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.69214kr.6,730.35
Manufacturers Standard Package
Unit Price without VAT:kr.2.69214
Unit Price with VAT:kr.3.36518