
| TAJB105M035RNJ | |
|---|---|
| DigiKey Part Number | 478-3872-2-ND - Tape & Reel (TR) 478-3872-1-ND - Cut Tape (CT) 478-3872-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TAJB105M035RNJ | 
| Description | CAP TANT 1UF 20% 35V 1411 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 6.5Ohm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TAJB105M035RNJ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 35 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 6.5Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1411 (3528 Metric), 1210 | |
| Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
| Height - Seated (Max) | 0.083" (2.10mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | B | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 | 
| 10 | kr.1.41400 | kr.14.14 | 
| 50 | kr.1.04320 | kr.52.16 | 
| 100 | kr.0.92860 | kr.92.86 | 
| 500 | kr.0.73612 | kr.368.06 | 
| 1.000 | kr.0.67661 | kr.676.61 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.64029 | kr.1,280.58 | 
| 4.000 | kr.0.59925 | kr.2,397.00 | 
| 6.000 | kr.0.57871 | kr.3,472.26 | 
| 10.000 | kr.0.55594 | kr.5,559.40 | 
| 14.000 | kr.0.54263 | kr.7,596.82 | 
| 20.000 | kr.0.52983 | kr.10,596.60 | 
| 24.000 | kr.0.52377 | kr.12,570.48 | 
| 48.000 | kr.0.50335 | kr.24,160.80 | 
| 50.000 | kr.0.50226 | kr.25,113.00 | 
| Unit Price without VAT: | kr.2.37000 | 
|---|---|
| Unit Price with VAT: | kr.2.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark